SEK | EUR | USD
Favorite

USBLC6-4SC6 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Price & Procurement
0
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 4,48000 4,48 kr
10 3,85700 38,57 kr
25 3,59760 89,94 kr
100 2,67120 267,12 kr
250 2,53788 634,47 kr
500 2,08562 1.042,81 kr
1 000 1,69521 1.695,21 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-4492-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 1,59247 kr
  • Cut Tape (CT)  : 497-4492-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 4,48000 kr

USBLC6-4SC6

Datasheet
Digi-Key Part Number 497-4492-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USBLC6-4SC6
Copy  
Description TVS DIODE 5.25V 17V SOT23-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6

Copy  
Documents & Media
Datasheets USBLC6-4
Other Related Documents USBLC6-4 View All Specifications
USBLC6-4 View All Specifications
HTML Datasheet USBLC6-4
Simulation Models USBLC6-4 Spice Model
EDA / CAD Models USBLC6-4SC6 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series USB
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5.25V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number USBLC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESDA6V1BC6

TVS DIODE 5V SOT23-6

STMicroelectronics

3,46000 kr Details

LAN8742A-CZ-TR

IC TRANSCEIVER 1/1 24SQFN

Microchip Technology

11,21000 kr Details

LAN8742AI-CZ-TR

IC TRANSCEIVER FULL 1/1 24SQFN

Microchip Technology

13,92000 kr Details

STMPS2141STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

5,51000 kr Details

NX3215SA-32.768KHZ-EXS00A-MU00525

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

6,35000 kr Details

STMPS2151STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

5,60000 kr Details
Additional Resources
Standard Package 1
Other Names 497-4492-6