SEK | EUR | USD

Price & Procurement
21 497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 6.61000 kr6.61
10 6.01300 kr60.13
25 5.94040 kr148.51
50 5.90600 kr295.30
100 5.28060 kr528.06
250 5.23652 kr1,309.13
500 5.15904 kr2,579.52
1,000 4.97442 kr4,974.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-18728-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: 4,91470 kr
  • Digi-Reel®  : 497-18728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21 497 - Immediate
  • Unit Price: Digi-Reel®

ST25DV04K-JFR6D3

Datasheet
Digi-Key Part Number 497-18728-1-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number ST25DV04K-JFR6D3
Copy  
Description IC RFID TRANSP 13.56MHZ 12UFDFPN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RFID Transponder IC 13.56MHz ISO 15693 I²C 1.8V ~ 5.5V 12-UFDFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series ST25D
Packaging Cut Tape (CT) 
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693
Interface I²C
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 12-UFDFN Exposed Pad
Supplier Device Package 12-UFDFPN (3x3)
Base Part Number ST25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

X-NUCLEO-NFC04A1

BOARD & REF DESIGN

STMicroelectronics

82,43000 kr Details
You May Also Be Interested In

LIS2DW12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

15,86000 kr Details

X-NUCLEO-NFC04A1

BOARD & REF DESIGN

STMicroelectronics

82,43000 kr Details

ANT7-T-ST25DV04K

ST25 NFC/RFID EVAL TOOLS

STMicroelectronics

40,64000 kr Details

ST25DV04K-IER6S3

IC RFID TRANSP 13.56MHZ 8SO

STMicroelectronics

5,62000 kr Details

LFXTAL055663BULK

CRYSTAL 8.0000MHZ 18PF SMD

IQD Frequency Products

5,78000 kr Details

1-2834011-2

TERM BLK 2P TOP ENTRY 3.5MM PCB

TE Connectivity AMP Connectors

7,02000 kr Details
Additional Resources
Standard Package 1
Other Names 497-18728-1