SEK | EUR | USD

SKY19245-686LF RF Switch IC General Purpose SP4T 10-QFN (1.5x1)
Price & Procurement
23 790 In Stock
Can ship immediately Factory Stock : 600 728
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 13.31000 kr13.31
10 11.87700 kr118.77
25 11.27280 kr281.82
100 9.25970 kr925.97
250 8.65592 kr2,163.98
500 7.64934 kr3,824.67
1,000 6.03896 kr6,038.96
2,500 5.63636 kr14,090.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 863-2061-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 20 000 - Immediate
    600 000 - Factory Stock 
  • Unit Price: 5,35454 kr
  • Digi-Reel®  : 863-2061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 790 - Immediate
    600 728 - Factory Stock 
  • Unit Price: Digi-Reel®

SKY19245-686LF

Datasheet
Digi-Key Part Number 863-2061-1-ND
Copy  
Manufacturer

Skyworks Solutions Inc.

Copy  
Manufacturer Part Number SKY19245-686LF
Copy  
Description SP4T 45V PACKAGED TUNNING SWITCH
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

RF Switch IC General Purpose SP4T 10-QFN (1.5x1)

Copy  
Customer Reference
Documents & Media
Datasheets SKY19245-686LF Summary
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Type General Purpose
Topology -
Circuit SP4T
Frequency Range 100MHz ~ 2.7GHz
Isolation -
Insertion Loss -
Test Frequency -
P1dB -
IIP3 -
Features DC Blocked
Impedance -
Voltage - Supply -
Operating Temperature -
Package / Case 10-XFQFN Exposed Pad
Supplier Device Package 10-QFN (1.5x1)
Base Part Number SKY19245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY13587-378LF

IC RF SWITCH SPDT 6GHZ 6MLPD

Skyworks Solutions Inc.

7,45000 kr Details

TPD1E04U04DPLT

TVS DIODE 3.6VWM 8.9VC 2X2SON

Texas Instruments

6,70000 kr Details

SKY19245-686LF-EVB

EVALUATION BOARD/KIT

Skyworks Solutions Inc.

880,44000 kr Details

NJG1809ME7-TE1

HIGH POWERSP4T SWITCH GAAS MMIC

NJR Corporation/NJRC

10,96000 kr Details
Additional Resources
Standard Package 1
Other Names 863-2061-1