SI8261BCC-C-ISR | ||
---|---|---|
DigiKey Part Number | 336-4918-2-ND - Tape & Reel (TR) 336-4918-1-ND - Cut Tape (CT) 336-4918-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI8261BCC-C-ISR | |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 13.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 23,89000 | kr 23,89 |
10 | kr 21,43600 | kr 214,36 |
25 | kr 20,26040 | kr 506,51 |
100 | kr 17,56100 | kr 1 756,10 |
250 | kr 16,66044 | kr 4 165,11 |
500 | kr 15,85500 | kr 7 927,50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 15,85500 | kr 39 637,50 |