EEF-CX1C330R | ||
---|---|---|
DigiKey Part Number | P16814-2-ND - Tape & Reel (TR) P16814-1-ND - Cut Tape (CT) P16814-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EEF-CX1C330R | |
Description | CAP ALUM POLY 33UF 20% 16V SMD | |
Customer Reference | ||
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | EEF-CX1C330R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 11,52000 | kr 11,52 |
10 | kr 8,64600 | kr 86,46 |
50 | kr 7,89160 | kr 394,58 |
100 | kr 6,46460 | kr 646,46 |
500 | kr 5,34314 | kr 2 671,57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | kr 5,34313 | kr 18 700,96 |