Add To Favorites
NCP1090DBRG Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 13,83000 13,83 kr
10 12,35800 123,58 kr
100 9,63750 963,75 kr
500 7,96116 3.980,58 kr
1 000 6,28506 6.285,06 kr

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NCP1090DBRGOSCT-ND
Copy   NCP1090DBRGOSCT-ND
Quantity Available 7 867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP1090DBRG

Copy   NCP1090DBRG
Description IC CTRLR PD 802.3AF 8TSSOP
Copy   IC CTRLR PD 802.3AF 8TSSOP
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP

Copy   Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP
Documents & Media
Datasheets NCP1090-92
Tape & Reel Packaging Spec
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series HIPO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller (PD)
Number of Channels 1
Power - Max 12,95W
Internal Switch(s) Yes
Auxiliary Sense Yes
Standards 802.3af (PoE)
Voltage - Supply 0 V ~ 57 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number NCP1090
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • NCP1090GEVB - ON Semiconductor | NCP1090GEVB-ND DigiKey Electronics
  • NCP1090GEVB
  • ON Semiconductor
  • EVAL BOARD NCP1090G
  • Unit Price 904,00000 kr
  • NCP1090GEVB-ND
You May Also Be Interested In
  • 0ZCG0020AF2C - Bel Fuse Inc. | 507-1757-1-ND DigiKey Electronics
  • 0ZCG0020AF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 200MA 1812
  • Unit Price 1,27000 kr
  • 507-1757-1-ND
  • SSL16PL-TP - Micro Commercial Co | SSL16PL-TPMSCT-ND DigiKey Electronics
  • SSL16PL-TP
  • Micro Commercial Co
  • 1A,60V,SCHOTTKY,SOD-123FL PACKAG
  • Unit Price 4,61000 kr
  • SSL16PL-TPMSCT-ND
  • DSK-3R3H224U-HL - Elna America | 604-1020-1-ND DigiKey Electronics
  • DSK-3R3H224U-HL
  • Elna America
  • CAP 220MF -20% +80% 3.3V SMD
  • Unit Price 17,09000 kr
  • 604-1020-1-ND
  • MIC2775-29YM5-TR - Microchip Technology | 576-2681-1-ND DigiKey Electronics
  • MIC2775-29YM5-TR
  • Microchip Technology
  • IC SUPERVISOR MICROPOWER SOT23-5
  • Unit Price 5,70000 kr
  • 576-2681-1-ND
  • DF40C-90DS-0.4V(51) - Hirose Electric Co Ltd | H11877CT-ND DigiKey Electronics
  • DF40C-90DS-0.4V(51)
  • Hirose Electric Co Ltd
  • CONN RCPT 90POS 0.4MM GOLD SMD
  • Unit Price 15,55000 kr
  • H11877CT-ND
Additional Resources
Standard Package ? 1
Other Names NCP1090DBRGOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP1090DBRGOSTR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: 5,69520 kr
  • Digi-Reel® ? : NCP1090DBRGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 867 - Immediate
  • Unit Price: Digi-Reel®

10:30:18 1-21-2019