Add To Favorites
PSMN059-150Y,115 N-Channel 150V 43A (Tc) 113W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 13,38000 13,38 kr
10 11,86000 118,60 kr
100 9,37270 937,27 kr
500 7,26852 3.634,26 kr

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-4171-1-ND
Copy   1727-4171-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSMN059-150Y,115

Copy   PSMN059-150Y,115
Description MOSFET N-CH 150V 43A LFPAK
Copy   MOSFET N-CH 150V 43A LFPAK
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 150V 43A (Tc) 113W (Tc) Surface Mount LFPAK56, Power-SO8

Copy   N-Channel 150V 43A (Tc) 113W (Tc) Surface Mount LFPAK56, Power-SO8
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 43A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 59 mOhm @ 12A, 10V
Vgs(th) (Max) @ Id 4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 27,9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1529pF @ 30V
FET Feature -
Power Dissipation (Max) 113W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DMN5L06K-7 - Diodes Incorporated | DMN5L06KDICT-ND DigiKey Electronics
  • DMN5L06K-7
  • Diodes Incorporated
  • MOSFET N-CH 50V 300MA SOT23-3
  • Unit Price 5,15000 kr
  • DMN5L06KDICT-ND
  • LTC7000EMSE#PBF - Linear Technology/Analog Devices | LTC7000EMSE#PBF-ND DigiKey Electronics
  • LTC7000EMSE#PBF
  • Linear Technology/Analog Devices
  • IC GATE DRVR N-CH MOSFET 16MSOP
  • Unit Price 53,25000 kr
  • LTC7000EMSE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 1727-4171-1
568-4734-1
568-4734-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4171-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 0
  • Unit Price: 5,57111 kr
  • Digi-Reel® ? : 1727-4171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

06:05:46 1-18-2019