PRF18BB471QB5RB | ||
---|---|---|
DigiKey Part Number | 490-8499-2-ND - Tape & Reel (TR) 490-8499-1-ND - Cut Tape (CT) 490-8499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PRF18BB471QB5RB | |
Description | THERMISTOR PTC 470 OHM 50% 0603 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 470 Ohms 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | PRF18BB471QB5RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 470 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -20°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 5,29000 | kr 5,29 |
10 | kr 4,05900 | kr 40,59 |
25 | kr 3,49240 | kr 87,31 |
50 | kr 3,36980 | kr 168,49 |
100 | kr 2,86980 | kr 286,98 |
500 | kr 2,49536 | kr 1 247,68 |
1 000 | kr 2,18344 | kr 2 183,44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | kr 2,08982 | kr 8 359,28 |
8 000 | kr 1,80911 | kr 14 472,88 |
12 000 | kr 1,79039 | kr 21 484,68 |
20 000 | kr 1,76544 | kr 35 308,80 |
28 000 | kr 1,71553 | kr 48 034,84 |