SEK | EUR | USD

Price & Procurement
9 369 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 8.70000 kr8.70
10 7.23200 kr72.32
100 6.02640 kr602.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM10966TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 9 000 - Immediate
  • Unit Price: 5,13985 kr
  • Digi-Reel®  : WM10966DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 369 - Immediate
  • Unit Price: Digi-Reel®

0522710669

Datasheet
Digi-Key Part Number WM10966CT-ND
Copy  
Manufacturer

Molex

Copy  
Manufacturer Part Number 0522710669
Copy  
Description CONN FPC BOTTOM 6POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 52271-xx(29,69) Drawing
Environmental Information 522710669 RoHS Cert of Compliance
Featured Product Core Micro Products
1.0 mm FPC Easy-On Connectors
Mfg CAD Models 52271-0669.stp
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
HTML Datasheet 52271-xx(29,69) Drawing
3D Drawings 52271-0669.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52271
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 6
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0541044031

CONN FFC TOP 40POS 0.50MM R/A

Molex

22,35000 kr Details

2005290060

1.0 FPC ZIF BTM CONT EMBT PKG 6C

Molex

3,93000 kr Details

0522070633

CONN FFC FPC TOP 6POS 1.00MM R/A

Molex

6,78000 kr Details

0522710679

CONN FPC BOTTOM 6POS 1.00MM R/A

Molex

7,53000 kr Details

FH12-6S-0.5SH(55)

CONN FFC BOTTOM 6POS 0.50MM R/A

Hirose Electric Co Ltd

11,89000 kr Details

2174803-2

CONN MICRO SIM CARD PUSH-PUSH

TE Connectivity AMP Connectors

21,09000 kr Details
Additional Resources
Standard Package 1
Other Names WM10966CT