SEK | EUR | USD

ATTINY816-MNR AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 6.36000 kr6.36
25 5.89240 kr147.31
100 5.34010 kr534.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATTINY816-MNRTR-ND
  • Minimum Quantity: 6 000
  • Quantity Available: 0
  • Unit Price: 5,34006 kr
  • Tray  : ATTINY816-MN-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 6,53000 kr

ATTINY816-MNR

Datasheet
Digi-Key Part Number ATTINY816-MNRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY816-MNR
Copy  
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series tinyAVR™ 1, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 18
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b; D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY816
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATTINY816-MFR

IC MCU 8BIT 8KB FLASH 20QFN

Microchip Technology

6,53000 kr Details

ATTINY1616-MNR

IC MCU 8BIT 16KB FLASH 20VQFN

Microchip Technology

6,95000 kr Details

ATTINY816-MN

IC MCU 8BIT 8KB FLASH 20VQFN

Microchip Technology

6,53000 kr Details

MC3635

3-AXIS IOMT ACCELEROMETER (1.6X1

Memsic Inc.

16,07000 kr Details

MC34063ECD-TR

IC REG BUCK BST ADJ 1.5A 8SO

STMicroelectronics

5,44000 kr Details

MCP4725A1T-E/CH

IC DAC 12BIT V-OUT SOT23-6

Microchip Technology

8,45000 kr Details
Additional Resources
Standard Package 1
Other Names ATTINY816-MNRCT