MAX2670GTB+T | ||
---|---|---|
DigiKey Part Number | MAX2670GTB+TTR-ND - Tape & Reel (TR) MAX2670GTB+TCT-ND - Cut Tape (CT) MAX2670GTB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX2670GTB+T | |
Description | IC AMP GPS/GNSS FRONTEND 10TDFN | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 1575MHz GPS/GNSS 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX2670GTB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GPS/GNSS | |
Frequency | 1575MHz | |
Features | - | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 79,38000 | kr 79,38 |
10 | kr 72,80600 | kr 728,06 |
25 | kr 66,18920 | kr 1 654,73 |
100 | kr 59,57040 | kr 5 957,04 |
250 | kr 54,60632 | kr 13 651,58 |
500 | kr 49,64200 | kr 24 821,00 |
1 000 | kr 44,67780 | kr 44 677,80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 40,38620 | kr 100 965,50 |