Add To Favorites
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 5,32000 5,32 kr
10 4,16100 41,61 kr
25 3,50800 87,70 kr
100 2,85400 285,40 kr
250 2,36496 591,24 kr
500 1,95744 978,72 kr
1 000 1,46798 1.467,98 kr
2 500 1,34568 3.364,21 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SMAJ54CALFDKR-ND
Copy   SMAJ54CALFDKR-ND
Quantity Available 50 050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMAJ54CA

Copy   SMAJ54CA
Description TVS DIODE 54V 87.1V DO214AC
Copy   TVS DIODE 54V 87.1V DO214AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy   87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 54V
Voltage - Breakdown (Min) 60V
Voltage - Clamping (Max) @ Ipp 87.1V
Current - Peak Pulse (10/1000µs) 4.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-SMAJ54CA-CHP SMAJ54CA Littelfuse Inc. Tape & Reel (TR) ? 25 000 - Immediate
1,39614 kr 5 000
Kits
  • 4879626 - Littelfuse Inc. | SMAJ-CA-KIT-ND DigiKey Electronics
  • 4879626
  • Littelfuse Inc.
  • KIT TVS DIODE 400W BI-DIR SMA
  • Unit Price 417,14000 kr
  • SMAJ-CA-KIT-ND
You May Also Be Interested In
  • 2-6339191-1 - TE Connectivity AMP Connectors | A121555CT-ND DigiKey Electronics
  • 2-6339191-1
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price 60,92000 kr
  • A121555CT-ND
  • SMAJ54A - Littelfuse Inc. | SMAJ54ALFCT-ND DigiKey Electronics
  • SMAJ54A
  • Littelfuse Inc.
  • TVS DIODE 54V 87.1V DO214AC
  • Unit Price 4,11000 kr
  • SMAJ54ALFCT-ND
  • SMAJ54CA - Bourns Inc. | SMAJ54CABCT-ND DigiKey Electronics
  • SMAJ54CA
  • Bourns Inc.
  • TVS DIODE 54V 87.1V SMA
  • Unit Price 3,83000 kr
  • SMAJ54CABCT-ND
  • ES2DA-13-F - Diodes Incorporated | ES2DA-FDICT-ND DigiKey Electronics
  • ES2DA-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 2A SMA
  • Unit Price 4,48000 kr
  • ES2DA-FDICT-ND
  • BCP53-10TX - Nexperia USA Inc. | 1727-2540-1-ND DigiKey Electronics
  • BCP53-10TX
  • Nexperia USA Inc.
  • TRANS PNP 80V 1A SOT223
  • Unit Price 3,64000 kr
  • 1727-2540-1-ND
Additional Resources
Standard Package ? 1
Other Names SMAJ54CALFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ54CALFTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 45 000 - Immediate
  • Unit Price: 1,22996 kr
  • Cut Tape (CT) ? : SMAJ54CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 050 - Immediate
  • Unit Price: 5,32000 kr

14:34:19 5-24-2019