SEK | EUR | USD
Favorite

P4SMA400CA 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
95 832 In Stock
Can ship immediately
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 4,48000 4,48 kr
10 3,85700 38,57 kr
25 3,59760 89,94 kr
100 2,67120 267,12 kr
250 2,53788 634,47 kr
500 2,08562 1.042,81 kr
1 000 1,69521 1.695,21 kr
2 500 1,59247 3.981,18 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P4SMA400CATR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 90 000 - Immediate
  • Unit Price: 1,43836 kr
  • Cut Tape (CT)  : P4SMA400CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 832 - Immediate
  • Unit Price: 4,48000 kr

P4SMA400CA

Datasheet
Digi-Key Part Number P4SMA400CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P4SMA400CA
Copy  
Description TVS DIODE 342V 548V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet P4SMA Series Datasheet
Environmental Information RoHS 3 Cert P4SMA400CA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 548V
Current - Peak Pulse (10/1000µs) 800mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

BSS127H6327XTSA2

MOSFET N-CH 600V 0.021A SOT-23

Infineon Technologies

3,83000 kr Details

MMBZ5V6ALT1G

TVS DIODE 3V 8V SOT23-3

ON Semiconductor

1,87000 kr Details

SMAJ350CA

TVS DIODE 350V 567V DO214AC

Littelfuse Inc.

5,42000 kr Details

AM2520EC09

LED RED CLEAR SMD BOTTOM ENTRY

Kingbright

5,42000 kr Details
Additional Resources
Standard Package 1
Other Names P4SMA400CADKR