CX2520DB25000H0FLJC1 | ||
---|---|---|
DigiKey Part Number | 478-CX2520DB25000H0FLJC1TR-ND - Tape & Reel (TR) 478-CX2520DB25000H0FLJC1CT-ND - Cut Tape (CT) 478-CX2520DB25000H0FLJC1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX2520DB25000H0FLJC1 | |
Description | CRYSTAL 25.0000MHZ 12PF SMD | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CX2520DB25000H0FLJC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |