LDEDD3680KA5N00 | ||
---|---|---|
DigiKey Part Number | 399-6422-2-ND - Tape & Reel (TR) 399-6422-1-ND - Cut Tape (CT) 399-6422-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDEDD3680KA5N00 | |
Description | CAP FILM 0.68UF 10% 63VDC 2220 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LDEDD3680KA5N00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 13,74000 | kr 13,74 |
10 | kr 10,57000 | kr 105,70 |
50 | kr 9,70540 | kr 485,27 |
100 | kr 8,04800 | kr 804,80 |
500 | kr 7,12016 | kr 3 560,08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 250 | kr 7,12024 | kr 16 020,54 |