Add To Favorites
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 17,09000 17,09 kr
10 13,47900 134,79 kr
100 10,10670 1.010,67 kr
500 7,63644 3.818,22 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 604-1020-6-ND
Copy   604-1020-6-ND
Quantity Available 113 386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSK-3R3H224U-HL

Copy   DSK-3R3H224U-HL
Description CAP 220MF -20% +80% 3.3V SMD
Copy   CAP 220MF -20% +80% 3.3V SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

220mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 200 Ohm 1000 Hrs @ 60°C

Copy   220mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 200 Ohm 1000 Hrs @ 60°C
Documents & Media
Datasheets DS, DSK Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
HTML Datasheet DS, DSK Series
EDA / CAD Models DSK-3R3H224U-HL by SnapEDA
Catalog Page 1652 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Elna America
Series DSK
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 3,3V
ESR (Equivalent Series Resistance) 200 Ohm
Lifetime @ Temp. 1000 Hrs @ 60°C
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.268" Dia (6.80mm)
Height - Seated (Max) 0.118" (3.00mm)
Operating Temperature -10°C ~ 60°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • DSK-3R3H334T-HL - Elna America | 604-1160-1-ND DigiKey Electronics
  • DSK-3R3H334T-HL
  • Elna America
  • CAP 330MF -20% +80% 3.3V SMD
  • Unit Price 21,70000 kr
  • 604-1160-1-ND
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MOUNT
  • Unit Price 20,52000 kr
  • 728-1067-1-ND
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price 4,07000 kr
  • SS14CT-ND
Additional Resources
Standard Package ? 1
Other Names 604-1020-6

17:12:00 1-17-2019