ECS-76.8-18-5PXEN-TR | ||
---|---|---|
DigiKey Part Number | XC1688TR-ND - Tape & Reel (TR) XC1688CT-ND - Cut Tape (CT) XC1688DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-76.8-18-5PXEN-TR | |
Description | CRYSTAL 7.6800MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 7.68 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-76.8-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,23000 | kr 4,23 |
10 | kr 3,54100 | kr 35,41 |
50 | kr 3,18360 | kr 159,18 |
100 | kr 2,83060 | kr 283,06 |
500 | kr 2,68880 | kr 1 344,40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 2,26431 | kr 2 264,31 |
3 000 | kr 2,12277 | kr 6 368,31 |
5 000 | kr 2,05200 | kr 10 260,00 |
10 000 | kr 1,98124 | kr 19 812,40 |