Add To Favorites
SRR1280-150M 15µH Shielded Wirewound Inductor 5.2A 28.5mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 11,66000 11,66 kr
10 10,81300 108,13 kr
100 7,81670 781,67 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SRR1280-150MDKR-ND
Copy   SRR1280-150MDKR-ND
Quantity Available 33 248
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SRR1280-150M

Copy   SRR1280-150M
Description FIXED IND 15UH 5.2A 28.5 MOHM
Copy   FIXED IND 15UH 5.2A 28.5 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15µH Shielded Wirewound Inductor 5.2A 28.5mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 5.2A 28.5mOhm Max Nonstandard
Documents & Media
Datasheets SRR1280 Series
Product Training Modules Magnetic Product Overview
Environmental Information SRR1280 Series Material Declaration
Mfg CAD Models SRR1208.stp
PCN Design/Specification SRR12(6,8,1)0, PM12(5,7)SH Models 17/Aug/2011
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SRR1280 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series SRR1280
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 5,2A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 28.5mOhm Max
Q @ Freq 26 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names SRR1280-150MDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SRR1280-150MTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 33 200 - Immediate
  • Unit Price: 6,07383 kr
  • Cut Tape (CT) ? : SRR1280-150MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 248 - Immediate
  • Unit Price: 11,66000 kr

14:51:44 5-24-2019