Add To Favorites
F950J477MBAAQ2 470µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 500mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in SEK.
Price Break Unit Price Extended Price
1 16,82000 16,82 kr
10 13,56600 135,66 kr
100 10,36070 1.036,07 kr
500 7,89394 3.946,97 kr
1 000 6,90726 6.907,26 kr

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 62,00 kr reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-10647-6-ND
Copy   478-10647-6-ND
Quantity Available 1 580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F950J477MBAAQ2

Copy   F950J477MBAAQ2
Description CAP TANT 470UF 20% 6.3V 1411
Copy   CAP TANT 470UF 20% 6.3V 1411
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

470µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 500mOhm @ 100kHz

Copy   470µF Conformal Coated Tantalum Capacitors 6.3V 1411 (3528 Metric) 500mOhm @ 100kHz
Documents & Media
Datasheets F95 Standard Series
Design Resources SpiTAN Design Tool
Featured Product F95 Series Solid Tantalum Electrolytic Capacitors
PCN Assembly/Origin Conformal Tantalum Production 05/Apr/2019
HTML Datasheet F95 Standard Series
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series F95, Frameless™
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6,3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-10647-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-10647-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: 6,00628 kr
  • Cut Tape (CT) ? : 478-10647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 580 - Immediate
  • Unit Price: 16,82000 kr

04:17:12 8-24-2019