SEK | EUR | USD

AT25DF041B-UUN-T FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-WLCSP (1.63x1.58)
Price & Procurement
19 618 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in SEK.
Price Break Unit Price Extended Price
1 7.28000 kr7.28
10 6.59600 kr65.96
25 6.51520 kr162.88
50 6.47680 kr323.84
100 5.79120 kr579.12
250 5.74184 kr1,435.46
500 5.65712 kr2,828.56
1,000 5.45465 kr5,454.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1265-1222-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: 4,96826 kr
  • Digi-Reel®  : 1265-1222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19 618 - Immediate
  • Unit Price: Digi-Reel®

AT25DF041B-UUN-T

Datasheet
Digi-Key Part Number 1265-1222-1-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25DF041B-UUN-T
Copy  
Supplier
Copy  
Description IC FLASH 4MBIT SPI 104MHZ 8WLCSP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-WLCSP (1.63x1.58)

Copy  
Customer Reference
Documents & Media
Datasheets AT25DF041B Datasheet
Environmental Information RoHS3 Certificate
Halogen Free Cert
PAH Free Cert
Phthalates Free Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 8µs, 2.5ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-XFBGA, WLCSP
Supplier Device Package 8-WLCSP (1.63x1.58)
Base Part Number AT25DF041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q20EWBYIG TR

IC FLASH 2MBIT SPI/QUAD 8WLCSP

Winbond Electronics

4,77000 kr Details

AT25FF041A-UUN-T

IC FLASH 4MBIT SPI/QUAD 8WLCSP

Adesto Technologies

3,77000 kr Details

AT25SL321-UUE-T

IC FLASH 32MBIT SPI/QUAD 8WLCSP

Adesto Technologies

6,53000 kr Details

AT25DF041B-MAHN-T

IC FLASH 4MBIT SPI 104MHZ 8UDFN

Adesto Technologies

9,88000 kr Details

AT45DB021E-UUN-T

IC FLASH 2MBIT SPI 70MHZ 8WLCSP

Adesto Technologies

10,63000 kr Details
Additional Resources
Standard Package 1
Other Names 1265-1222-1