ABM8G-27.000MHZ-4Y-T3 | ||
---|---|---|
DigiKey Part Number | 535-10917-2-ND - Tape & Reel (TR) 535-10917-1-ND - Cut Tape (CT) 535-10917-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM8G-27.000MHZ-4Y-T3 | |
Description | CRYSTAL 27.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 27 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM8G-27.000MHZ-4Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,86000 | kr 4,86 |
10 | kr 4,02700 | kr 40,27 |
50 | kr 3,62760 | kr 181,38 |
100 | kr 3,22490 | kr 322,49 |
500 | kr 3,06404 | kr 1 532,02 |
1 000 | kr 2,58024 | kr 2 580,24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 2,41901 | kr 7 257,03 |
6 000 | kr 2,33837 | kr 14 030,22 |
15 000 | kr 2,25774 | kr 33 866,10 |