Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
602 In Stock | 1 : kr 56,94000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 120 A | 240 A | 2V @ 15V, 80A | 469 W | 2.1mJ (on), 1.5mJ (off) | Standard | 414 nC | 84ns/280ns | 400V, 80A, 10Ohm, 15V | 85 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock Check Lead Time | 1 : kr 69,77000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
0 In Stock Check Lead Time | 1 : kr 89,47000 Tube | Tube | Active | PT | 600 V | 160 A | 300 A | 1.85V @ 15V, 60A | 750 W | 1.7mJ (on), 1.5mJ (off) | Standard | 107 nC | 35ns/118ns | 400V, 60A, 5Ohm, 15V | 25 ns | - | Through Hole | TO-247-3 | TO-247AD (IXXH) | |||
0 In Stock Check Lead Time | 300 : kr 42,74220 Tube | Tube | Active | PT | 600 V | 150 A | 300 A | 2.3V @ 15V, 60A | 750 W | 1.6mJ (on), 800µJ (off) | Standard | 107 nC | 35ns/90ns | 400V, 60A, 5Ohm, 15V | - | - | Through Hole | TO-247-3 | TO-247AD (IXXH) |