Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 209 In Stock | 1 : kr 27,97000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | 76 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
488 In Stock 54 450 Factory | 1 : kr 68,13000 Tube | - | Tube | Active | Field Stop | 600 V | 120 A | 180 A | 2.5V @ 15V, 60A | 600 W | 1.26mJ (on), 450µJ (off) | Standard | 189 nC | 18ns/104ns | 400V, 60A, 3Ohm, 15V | 39 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
285 In Stock | 1 : kr 32,13000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | 38 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
529 In Stock | 1 : kr 53,20000 Tube | Tube | Active | Trench Field Stop | 600 V | 100 A | 200 A | 2.3V @ 15V, 50A | 333 W | 2.36mJ | Standard | 315 nC | 23ns/235ns | 400V, 50A, 7Ohm, 15V | 130 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
629 In Stock | 1 : kr 68,70000 Tube | Tube | Active | PT | 600 V | 60 A | 115 A | 1.85V @ 15V, 24A | 270 W | 550µJ (on), 500µJ (off) | Standard | 39 nC | 23ns/97ns | 400V, 24A, 10Ohm, 15V | 25 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247AD (IXXH) |