RF Transceiver Modules and Modems

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BMD-360-A-R
RF TXRX MOD BT TH SMD
u-blox
3 561
In Stock
1 : kr 39,60000
Cut Tape (CT)
1 000 : kr 35,39200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
GFSK
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, I2S, SPI, UART
Integrated, Trace
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15.4mA
Surface Mount
-40°C ~ 85°C
Module
BMD-300-A-R
RF TXRX MOD BT TH SMD
u-blox
20 238
In Stock
1 : kr 50,71000
Cut Tape (CT)
1 000 : kr 45,24800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
10.4mA
17mA
Surface Mount
-40°C ~ 85°C
Module
BMD-350-A-R
RF TXRX MOD BT TH SMD
u-blox
34 373
In Stock
1 : kr 59,85000
Cut Tape (CT)
1 000 : kr 53,42400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA ~ 11.7mA
5.3mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C
Module
BMD-330
RF TXRX MOD BT TH SMD
u-blox
9 088
In Stock
1 : kr 35,66000
Cut Tape (CT)
1 000 : kr 31,80800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.3GHz ~ 2.5GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52810
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15mA
Surface Mount
-40°C ~ 85°C
47-SMD Module
BMD-301
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
0
In Stock
Check Lead Time
1 : kr 56,72000
Cut Tape (CT)
1 000 : kr 50,62400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Antenna Not Included, U.FL
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
17mA
12mA
Surface Mount
-40°C ~ 85°C
Module
Showing
of 5

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.