Headers, Receptacles, Female Sockets

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
CONN RCPT 8POS 0.079 GOLD SMD
CONN RCPT 8POS 0.079 GOLD SMD
3M
0
In Stock
684 : kr 7,56374
Tube
Tube
Obsolete
Receptacle, Bottom Entry
Female Socket
Board to Board
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
1000VDC
CONN RCPT 8POS 0.079 GOLD SMD
CONN RCPT 8POS 0.079 GOLD SMD
3M
0
In Stock
684 : kr 8,30156
Tube
Tube
Obsolete
Receptacle, Bottom Entry
Female Socket
Board to Board
8
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide
1A
1000VDC
956210-2000-AR-PR
CONN RCPT 10POS 0.079 GOLD SMD
3M
0
In Stock
900 : kr 10,22864
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
1000VDC
CONN RCPT 10POS 0.079 GOLD SMD
CONN RCPT 10POS 0.079 GOLD SMD
3M
0
In Stock
413 : kr 10,33177
Tube
Tube
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
10
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
1000VDC
956214-2000-AR-PR
CONN RCPT 14POS 0.079 GOLD SMD
3M
0
In Stock
900 : kr 12,77320
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
14
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
1000VDC
956220-2000-AR-PR
CONN RCPT 20POS 0.079 GOLD SMD
3M
0
In Stock
900 : kr 17,06317
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Pick and Place
1A
1000VDC
CONN RCPT 20POS 0.079 GOLD SMD
CONN RCPT 20POS 0.079 GOLD SMD
3M
0
In Stock
300 : kr 17,08033
Tube
Tube
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
20
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
1000VDC
CONN RCPT 30POS 0.079 GOLD SMD
CONN RCPT 30POS 0.079 GOLD SMD
3M
0
In Stock
200 : kr 26,51900
Tube
Tube
Obsolete
Receptacle, Bottom or Top Entry
Female Socket
Board to Board
30
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
1A
1000VDC
CONN RCPT 42POS 0.079 GOLD SMD
CONN RCPT 42POS 0.079 GOLD SMD
3M
0
In Stock
900 : kr 37,35766
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Receptacle, Bottom Entry
Female Socket
Board to Board
42
All
0.079" (2.00mm)
2
0.079" (2.00mm)
Surface Mount
Solder
Push-Pull
Gold
Flash
Black
0.110" (2.79mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
-
-
Board Guide, Pick and Place
1A
1000VDC
Showing
of 9

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.