Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : kr 42,61000 Cut Tape (CT) 250 : kr 26,65096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | Single | Dual | No | - | Surface Mount | Surface Mount | 11.45mm L x 10.70mm W | 10.55mm | 2500V | - | |||
234 In Stock | 1 : kr 42,61000 Cut Tape (CT) 250 : kr 29,64912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | Single | Dual | No | - | Surface Mount | Surface Mount | 11.45mm L x 10.70mm W | 10.55mm | 2500V | - | |||
0 In Stock Check Lead Time | 4 080 : kr 8,17354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | Single | Single | No | - | Through Hole | PC Pin | 18.00mm L x 12.70mm W | 19.50mm | - | - |