Meters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Measuring Type
Measuring Range
Display Type
Number of Characters Per Row
Display Characters - Height
Output Type
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
50
In Stock
1 : kr 966,14000
Box
Box
Active
Voltmeter
Voltage
±200mVDC
LCD - Red Characters, Backlight
3.5
0.315" (8.00mm)
-
4.75 ~ 5.25VDC
Circular - 32.50mm Dia
Panel Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
EM-32-1B
EM 32-1B
ROUND LCD VOLTMETER
Lascar Electronics
7
In Stock
1 : kr 966,14000
Box
Box
Active
Voltmeter
Voltage
±200mVDC
LCD - Black Characters
3.5
0.315" (8.00mm)
-
3.5 ~ 6.5VDC
Circular - 32.50mm Dia
Panel Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
EM-32-1900
EM 32-1900
ROUND LCD NTC THERMOMETER
Lascar Electronics
0
In Stock
Check Lead Time
1 : kr 1 106,45000
Box
Box
Active
Temperature Meter
Thermister
-40°C ~ 105°C
LCD - Black Characters
3
0.500" (12.70mm)
-
4 ~ 28VDC
Circular - 32.50mm Dia
Panel Mount
PC Pin
IP67 - Dust Tight, Waterproof
-
Showing
of 3

Meters


Panel meters are instruments that display a visual representation of an input signal using an analog needle or other physical indicator or digital characters. Many panel meters also include auxiliary outputs that may be used for alarm options as well as the ability to transfer data or a reference signal to a computer or microcontroller. Panel meters are selected by measuring range, display type, character/indicator attributes and supply voltage. Meters types include current, voltage, frequency, process, resistance, temperature, and wattage.