LED Drivers

Results: 2
Voltage - Input (Min)
80VAC90VAC
Voltage - Output
10 ~ 28.8V60 ~ 91.2V
Current - Output (Max)
300mA350mA
Power (Watts)
10 W27 W
Dimming
-Analog
Features
-OTP
Operating Temperature
-20°C ~ 60°C-20°C ~ 65°C
Termination Style
-Connector
Size / Dimension
3.94" L x 0.67" W x 0.63" H (100.0mm x 17.0mm x 16.0mm)5.12" L x 2.56" W x 0.76" H (130.0mm x 65.0mm x 19.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
BP5890
BP5890
LED DRIVER CC AC/DC 10-28.8V
Rohm Semiconductor
0
In Stock
56 : kr 181,28107
Tray
Tray
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
264VAC
10 ~ 28.8V
350mA
10 W
-
OTP
-
-20°C ~ 60°C
-
-
3.94" L x 0.67" W x 0.63" H (100.0mm x 17.0mm x 16.0mm)
-
BP5875
BP5875
LED DRIVER CC AC/DC 60-91.2V
Rohm Semiconductor
0
In Stock
20 : kr 583,85550
Tray
Tray
Obsolete
Not Verified
Constant Current
AC DC Converter
1
80VAC
264VAC
60 ~ 91.2V
300mA
27 W
Analog
-
-
-20°C ~ 65°C
-
Connector
5.12" L x 2.56" W x 0.76" H (130.0mm x 65.0mm x 19.2mm)
-
Showing
of 2

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.