Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 156 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 200 mA | 200mA | Shielded | 2.4Ohm Max | 34 @ 796kHz | 5.1MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
54 343 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 2,99185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 mH | ±20% | 150 mA | 140mA | Shielded | 5.4Ohm Max | 120 @ 252kHz | 3.1MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
7 929 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.4 A | 1.6A | Shielded | 68mOhm Max | 25 @ 2.52MHz | 35MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
3 520 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 960 mA | 1.05A | Shielded | 135mOhm Max | 20 @ 2.52MHz | 29MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
2 114 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 450 mA | 500mA | Shielded | 540mOhm Max | 28 @ 796kHz | 12MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
6 484 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 2.4 A | 2.2A | Shielded | 27mOhm Max | 16 @ 7.96MHz | 55MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
4 491 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 680 µH | ±20% | 160 mA | 150mA | Shielded | 3.75Ohm Max | 58 @ 796kHz | 3.8MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
3 450 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±20% | 370 mA | 380mA | Shielded | 800mOhm Max | 35 @ 796kHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1 455 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 670 mA | 770mA | Shielded | 280mOhm Max | 26 @ 2.52MHz | 18MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1 400 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 220 mA | 240mA | Shielded | 1.9Ohm Max | 46 @ 796kHz | 6.1MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
2 039 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.6 A | 1.8A | Shielded | 54mOhm Max | 17 @ 7.96MHz | 37MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1 418 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 760 mA | 860mA | Shielded | 200mOhm Max | 23 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
1 091 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.65 A | 2.6A | Shielded | 22mOhm Max | 12 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
938 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.1 A | 1.2A | Shielded | 95mOhm Max | 22 @ 2.52MHz | 32MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
458 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 2 A | 2A | Shielded | 42mOhm Max | 16 @ 7.96MHz | 43MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
173 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 300 mA | 320mA | Shielded | 1.3Ohm Max | 47 @ 796kHz | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
360 In Stock | 1 : kr 6,73000 Cut Tape (CT) 1 500 : kr 3,61522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 600 mA | 700mA | Shielded | 380mOhm Max | 22 @ 2.52MHz | 16MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1 500 : kr 3,62897 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | - | - | Shielded | - | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.134" (3.40mm) |