Fixed Inductors

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
240 nH330 nH470 nH680 nH1 µH1.5 µH2.2 µH4.7 µH
Current Rating (Amps)
2.3 A2.5 A3.5 A3.6 A4.4 A4.5 A4.7 A
Current - Saturation (Isat)
2.7A3A3.9A4.5A5.5A5.7A8A-
DC Resistance (DCR)
24mOhm Max32mOhm Max43mOhm Max57mOhm Max96mOhm Max102mOhm Max-
Q @ Freq
7 @ 1MHz8 @ 1MHz9 @ 1MHz10 @ 1MHz11 @ 1MHz-
Frequency - Self Resonant
80MHz90MHz120MHz140MHz190MHz300MHz330MHz-
Package / Case
1008 (2520 Metric)Nonstandard
Supplier Device Package
10081008 (2520 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN2512 Series
SRN2512-1R0M
FIXED IND 1UH 3.5A 57 MOHM SMD
Bourns Inc.
38 795
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.5 A
3.9A
Shielded
57mOhm Max
10 @ 1MHz
120MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R47M
FIXED IND 470NH 4.4A 32 MOHM SMD
Bourns Inc.
8 539
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
4.4 A
5.5A
Shielded
32mOhm Max
8 @ 1MHz
190MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-1R5M
FIXED IND 1.5UH 2.5A 96 MOHM SMD
Bourns Inc.
19 065
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
2.5 A
3A
Shielded
96mOhm Max
10 @ 1MHz
90MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R24M
FIXED IND 240NH 4.7A 24 MOHM SMD
Bourns Inc.
5 447
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
240 nH
±20%
4.7 A
8A
Shielded
24mOhm Max
7 @ 1MHz
330MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R68M
FIXED IND 680NH 3.6A 43 MOHM SMD
Bourns Inc.
2 066
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
680 nH
±20%
3.6 A
4.5A
Shielded
43mOhm Max
9 @ 1MHz
140MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-4R7M
FIXED IND 4.7UH SMD
Bourns Inc.
1 995
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
-
-
Shielded
-
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-2R2M
FIXED IND 2.2UH 2.3A 102MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.3 A
2.7A
Shielded
102mOhm Max
11 @ 1MHz
80MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN2512 Series
SRN2512-R33M
FIXED IND 330NH 4.5A 32 MOHM SMD
Bourns Inc.
24
In Stock
1 : kr 3,77000
Cut Tape (CT)
2 000 : kr 1,58439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
330 nH
±20%
4.5 A
5.7A
Shielded
32mOhm Max
7 @ 1MHz
300MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IND2.5X2X1.2MM,1UH20%3.5A,SEMI-S
SRN2512-1R0MH
IND2.5X2X1.2MM,1UH20%3.5A,SEMI-S
Bourns Inc.
0
In Stock
Check Lead Time
6 000 : kr 1,44459
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
3.5 A
3.9A
Shielded
57mOhm Max
10 @ 1MHz
120MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.