Fixed Inductors

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP2010
SRP2010-2R2M
FIXED IND 2.2UH 1.7A 150MOHM SMD
Bourns Inc.
22 387
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.7 A
1.9A
Shielded
150mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRP2010
SRP2010-1R0M
FIXED IND 1UH 2.6A 69 MOHM SMD
Bourns Inc.
6 652
In Stock
1 : kr 5,07000
Cut Tape (CT)
3 000 : kr 2,08851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
2.6 A
2.9A
Shielded
69mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
SRP2010
SRP2010-R47M
FIXED IND 470NH 3.3A 40 MOHM SMD
Bourns Inc.
11 970
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
3.3 A
4.4A
Shielded
40mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
SRP2010
SRP2010-1R5M
FIXED IND 1.5UH 1.9A 137MOHM SMD
Bourns Inc.
5 115
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
1.9 A
2.5A
Shielded
137mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
SRP2010
SRP2010-R24M
FIXED IND 240NH 4.5A 21 MOHM SMD
Bourns Inc.
5 520
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
240 nH
±20%
4.5 A
5.6A
Shielded
21mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
SRP2010
SRP2010-R33M
FIXED IND 330NH 3.8A 29 MOHM SMD
Bourns Inc.
4 670
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
330 nH
±20%
3.8 A
5A
Shielded
29mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
SRP2010
SRP2010-R68M
FIXED IND 680NH 3.1A 49 MOHM SMD
Bourns Inc.
28
In Stock
1 : kr 4,96000
Cut Tape (CT)
3 000 : kr 2,07047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
680 nH
±20%
3.1 A
3.7A
Shielded
49mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.037" (0.95mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.