Fixed Inductors

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
470 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH
Current Rating (Amps)
1.1 A1.2 A1.3 A1.5 A1.6 A1.8 A
DC Resistance (DCR)
40mOhm Max55mOhm Max70mOhm Max80mOhm Max100mOhm Max110mOhm Max
Frequency - Self Resonant
25MHz30MHz40MHz50MHz60MHz100MHz
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CVH252009
CVH252009-2R2M
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Bourns Inc.
183 132
In Stock
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
80mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-4R7M
FIXED IND 4.7UH 1.1A 110MOHM SMD
Bourns Inc.
24 494
In Stock
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
110mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-3R3M
FIXED IND 3.3UH 1.2A 100MOHM SMD
Bourns Inc.
2 835
In Stock
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
3.3 µH
±20%
1.2 A
-
Shielded
100mOhm Max
-
30MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-1R5M
FIXED IND 1.5UH 1.5A 70 MOHM SMD
Bourns Inc.
9 825
In Stock
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1.5 µH
±20%
1.5 A
-
Shielded
70mOhm Max
-
50MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-1R0M
FIXED IND 1UH 1.6A 55 MOHM SMD
Bourns Inc.
5 928
In Stock
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.6 A
-
Shielded
55mOhm Max
-
60MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-R47M
FIXED IND 470NH 1.8A 40 MOHM SMD
Bourns Inc.
0
In Stock
Check Lead Time
1 : kr 3,02000
Cut Tape (CT)
3 000 : kr 1,18982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±20%
1.8 A
-
Shielded
40mOhm Max
-
100MHz
-
-55°C ~ 125°C
1 MHz
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.