Fixed Inductors

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Material - Core
Iron PowderMetal
Inductance
470 nH680 nH1 µH1.5 µH2.2 µH3.3 µH4.7 µH
Current Rating (Amps)
1.55 A2 A2.27 A2.5 A3.5 A3.7 A4.6 A
Current - Saturation (Isat)
1.9A2.1A3A3.2A4.4A5A5.3A
DC Resistance (DCR)
25mOhm Max35mOhm Max49mOhm Max77mOhm Max98mOhm Max150mOhm Max235mOhm Max
Frequency - Self Resonant
37MHz50MHz62MHz71MHz82MHz104MHz129MHz
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP2510A_SRP2512A
SRP2512A-4R7M
FIXED IND 4.7UH 1.55A 235MOHM SM
Bourns Inc.
17 608
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.55 A
1.9A
Shielded
235mOhm Max
39 @ 1MHz
37MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-R47M
FIXED IND 470NH 4.6A 25 MOHM SMD
Bourns Inc.
16 163
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,74125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
470 nH
±20%
4.6 A
5.3A
Shielded
25mOhm Max
39 @ 1MHz
129MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-1R0M
FIXED IND 1UH 3.5A 49 MOHM SMD
Bourns Inc.
15 278
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.5 A
4.4A
Shielded
49mOhm Max
39 @ 1MHz
82MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-2R2M
FIXED IND 2.2UH 2.27A 98MOHM SMD
Bourns Inc.
5 425
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
2.27 A
3A
Shielded
98mOhm Max
39 @ 1MHz
62MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-1R5M
FIXED IND 1.5UH 2.5A 77 MOHM SMD
Bourns Inc.
13 870
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1.5 µH
±20%
2.5 A
3.2A
Shielded
77mOhm Max
39 @ 1MHz
71MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRP2510A_SRP2512A
SRP2512A-R68M
FIXED IND 680NH 3.7A 35 MOHM SMD
Bourns Inc.
2 887
In Stock
1 : kr 5,61000
Cut Tape (CT)
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
680 nH
±20%
3.7 A
5A
Shielded
35mOhm Max
39 @ 1MHz
104MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
IND,2.5X2X1.2MM,3.3UH20%,2.0A,SH
SRP2512A-3R3M
IND,2.5X2X1.2MM,3.3UH20%,2.0A,SH
Bourns Inc.
0
In Stock
Check Lead Time
3 000 : kr 2,49428
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Metal
3.3 µH
±20%
2 A
2.1A
Shielded
150mOhm Max
39 @ 1MHz
50MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
Showing
of 7

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.