Diode Arrays

Results: 609
Stocking Options
Environmental Options
Media
Exclude
609Results
Applied FiltersRemove All

Showing
of 609
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SCT2450KEGC11
SCS240AE2GC11
DIODE ARRAY SIC 650V 20A TO-247N
Rohm Semiconductor
418
In Stock
1 : kr 140,04000
Tube
-
Tube
Active
1 Pair Common Cathode
SiC (Silicon Carbide) Schottky
650 V
20A (DC)
1.55 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
400 µA @ 600 V
175°C
-
-
Through Hole
TO-247-3
TO-247N
RB706UM-40TL
DAN217UMTL
DIODE ARRAY GP 80V 100MA UMD3F
Rohm Semiconductor
75 910
In Stock
1 : kr 1,90000
Cut Tape (CT)
3 000 : kr 0,48304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
200 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-85
UMD3F
RB411DT146
DAN217T146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
16 978
In Stock
1 : kr 2,00000
Cut Tape (CT)
3 000 : kr 0,35576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
RB706UM-40TL
DAN202UMTL
DIODE ARRAY GP 80V 100MA UMD3F
Rohm Semiconductor
8 065
In Stock
1 : kr 2,09000
Cut Tape (CT)
3 000 : kr 0,35576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-85
UMD3F
DAN217WMTL
RB558WMTL
DIODE ARR SCHOTT 30V 100MA EMD3F
Rohm Semiconductor
7 512
In Stock
1 : kr 2,09000
Cut Tape (CT)
3 000 : kr 0,35576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
100mA
490 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-89, SOT-490
EMD3F
RB706W-40TL
DAN222TL
DIODE ARRAY GP 80V 100MA EMD3
Rohm Semiconductor
3 053
In Stock
1 : kr 2,57000
Cut Tape (CT)
3 000 : kr 0,53613
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
RB706W-40TL
RB548WTL
DIODE ARRAY SCHOT 30V 100MA EMD3
Rohm Semiconductor
109 504
In Stock
1 : kr 2,86000
Cut Tape (CT)
3 000 : kr 0,88460
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
RB451FT106
DA204UT106
DIODE ARRAY GP 20V 100MA UMD3
Rohm Semiconductor
7 745
In Stock
1 : kr 3,05000
Cut Tape (CT)
3 000 : kr 0,51922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
20 V
100mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 15 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
RB411DT146
DAP202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
4 326
In Stock
1 : kr 3,05000
Cut Tape (CT)
3 000 : kr 0,61537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
RB706W-40TL
DA221TL
DIODE ARRAY GP 20V 100MA EMD3
Rohm Semiconductor
31 856
In Stock
1 : kr 3,43000
Cut Tape (CT)
3 000 : kr 0,52884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
20 V
100mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 15 V
150°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
DAN217WMTL
DAN217WMTL
DIODE ARRAY GP 80V 100MA EMD3F
Rohm Semiconductor
22 517
In Stock
1 : kr 3,43000
Cut Tape (CT)
3 000 : kr 0,57491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-89, SOT-490
EMD3F
RB451FT106
RB715FT106
DIODE ARRAY SCHOTT 40V 30MA UMD3
Rohm Semiconductor
6 232
In Stock
1 : kr 3,52000
Cut Tape (CT)
3 000 : kr 0,74907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
SBA120CS-AUR1A1XXX
BAV99HYT116
DIODE ARRAY GP 80V 215MA SOT23
Rohm Semiconductor
5 483
In Stock
1 : kr 3,52000
Cut Tape (CT)
3 000 : kr 0,59024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 80 V
150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SBA120CS-AUR1A1XXX
BAV99HYFHT116
DIODE ARRAY GP 80V 215MA SOT23
Rohm Semiconductor
9 216
In Stock
1 : kr 3,62000
Cut Tape (CT)
3 000 : kr 0,58072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
80 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 80 V
150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RB451FT106
DAN217UT106
DIODE ARRAY GP 80V 100MA UMD3
Rohm Semiconductor
3 199
In Stock
1 : kr 3,90000
Cut Tape (CT)
3 000 : kr 0,84246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 Pair Series Connection
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
200 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
RB706W-40TL
RB715WTL
DIODE ARRAY SCHOTT 40V 30MA EMD3
Rohm Semiconductor
25 164
In Stock
1 : kr 4,00000
Cut Tape (CT)
3 000 : kr 0,82691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-75, SOT-416
EMD3
IMT2AT108
IMN10T108
DIODE ARRAY GP 80V 100MA SMT6
Rohm Semiconductor
8 231
In Stock
1 : kr 4,28000
Cut Tape (CT)
3 000 : kr 1,25959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
-
-
Surface Mount
SC-74, SOT-457
SMT6
IMT2AT108
RB731UT108
DIODE ARRAY SCHOTT 40V 30MA SMT6
Rohm Semiconductor
2 983
In Stock
1 : kr 4,38000
Cut Tape (CT)
3 000 : kr 0,90383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-74, SOT-457
SMT6
RB451FT106
RB706F-40T106
DIODE ARRAY SCHOTT 40V 30MA UMD3
Rohm Semiconductor
19 212
In Stock
1 : kr 4,66000
Cut Tape (CT)
3 000 : kr 1,12498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
125°C (Max)
-
-
Surface Mount
SC-70, SOT-323
UMD3
BAS40xW-Ax1XX
RB508FM-40SFHT106
DIODE ARR SCHOTT 40V 80MA SOT323
Rohm Semiconductor
16 664
In Stock
1 : kr 4,86000
Cut Tape (CT)
3 000 : kr 1,19952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
80mA
590 mV @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
35 nA @ 30 V
150°C
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SBA120CS-AUR1A1XXX
BAS40-04HYFHT116
DIODE ARR SCHOTT 40V 120MA SOT23
Rohm Semiconductor
1 726
In Stock
1 : kr 5,05000
Cut Tape (CT)
3 000 : kr 1,38545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
120mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RB411DT146
RB425DT146
DIODE ARRAY SCHOT 40V 100MA SMD3
Rohm Semiconductor
2 948
In Stock
1 : kr 5,24000
Cut Tape (CT)
3 000 : kr 1,07690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
40 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
125°C (Max)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SBA120CS-AUR1A1XXX
BAT54SHYFHT116
DIODE ARR SCHOTT 30V 200MA SOT23
Rohm Semiconductor
8 652
In Stock
1 : kr 5,62000
Cut Tape (CT)
3 000 : kr 1,22113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
2 µA @ 25 V
150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
RRE04EA6DTR
RR274EA-400TR
DIODE ARRAY GP 400V 500MA TSMD5
Rohm Semiconductor
4 998
In Stock
1 : kr 5,81000
Cut Tape (CT)
3 000 : kr 1,45142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Standard
400 V
500mA
1.1 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
150°C (Max)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMD5
RBXXXEATR
RBE2EA20ATR
DIODE ARRAY SCHOTT 20V 2A TSMD5
Rohm Semiconductor
1 971
In Stock
1 : kr 6,19000
Cut Tape (CT)
3 000 : kr 1,98863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Schottky
20 V
2A
390 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
700 µA @ 20 V
125°C
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMD5
Showing
of 609

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.