DC DC Converters

Results: 3
Voltage - Input (Min)
4.5V10.8V21.6V
Voltage - Input (Max)
5.5V13.2V26.4V
Efficiency
75%80%81%
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
RKE Series
RKE-0505S/H
DC DC CONVERTER 5V 1W
Recom Power
9 471
In Stock
1 000
Factory
1 : kr 44,41000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
4 kV
ITE (Commercial)
-
-40°C ~ 85°C
75%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
RKE Series
RKE-2405S/H
DC DC CONVERTER 5V 1W
Recom Power
457
In Stock
1 000
Factory
1 : kr 54,33000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
200mA
1 W
4 kV
ITE (Commercial)
-
-40°C ~ 85°C
81%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
RKE Series
RKE-1205S/H
DC DC CONVERTER 5V 1W
Recom Power
0
In Stock
Check Lead Time
1 : kr 54,33000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
4 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
7-SIP Module, 4 Leads
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.