Process, Temperature

Results: 8
Output Type
Relay (2)Relay (2), Voltage (External SSR)Relay (3)Relay, Voltage (External SSR)
Communications
-RS-485
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
AKT4
AKT4R112100
CNTRL TEMP REL/VOLT OUT 100-240V
Panasonic Industrial Automation Sales
28
In Stock
1 : kr 1 584,66000
Box
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
5
In Stock
1 : kr 2 856,70000
Box
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
RS-485
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
14
Factory
1 : kr 1 584,66000
Box
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
1 : kr 1 692,46000
Box
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
AKT4
AKT4R112200
CNTRL TEMP REL/VOLT OUT 100-240V
Panasonic Industrial Automation Sales
0
In Stock
1 : kr 1 692,46000
Box
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2), Voltage (External SSR)
On/Off, Proportional (PID)
-
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
Obsolete
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2)
On/Off, Proportional (PID)
RS-485
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
Obsolete
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
RS-485
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
Obsolete
Box
Obsolete
Temperature Controller (RTD, Type B, C, E, J, K, N, PL-II, R, S, T, W)
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (2), Voltage (External SSR)
On/Off, Proportional (PID)
RS-485
4, 4
LED - Dual Color Characters
0.488" (12.40mm), 0.347" (8.80mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
Showing
of 8

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.