Cable and Cord Grips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 782 In Stock | 1 : kr 14,46000 Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.394" (10.00mm) | M16 | 0.315" (8.00mm) | - | 0.638" (16.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
1 357 In Stock | 1 : kr 12,64000 Bulk | Bulk | Active | Cable Gland | 0.310" (7.87mm) | 0.670" (17.02mm) | M25x1.5 | 0.315" (8.00mm) | - | 0.992" (25.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
1 545 In Stock | 1 : kr 14,08000 Bulk | Bulk | Active | Cable Gland | 0.200" (5.08mm) | 0.512" (13.00mm) | M20 | 0.315" (8.00mm) | - | 0.795" (20.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
597 In Stock | 1 : kr 17,71000 Bulk | Bulk | Active | Cable Gland | 0.079" (2.00mm) | 0.197" (5.00mm) | M12 | 0.315" (8.00mm) | - | 0.480" (12.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
75 In Stock | 1 : kr 86,56000 Bulk | Bulk | Active | Cable Gland | 0.470" (11.94mm) | 0.830" (21.08mm) | M32 | 0.394" (10.00mm) | - | 1.268" (32.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
11 In Stock | 1 : kr 133,00000 Bulk | Bulk | Active | Cable Gland | 0.630" (16.00mm) | 1.102" (28.00mm) | M40 | 0.394" (10.00mm) | - | 1.583" (40.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
4 In Stock | 1 : kr 1 071,65000 Bag | Bag | Active | Cable Gland | 2.756" (70.00mm) | 3.150" (80.00mm) | M100x1.5 | 0.787" (20.00mm) | - | 3.940" (100.1mm) | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock | Active | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M40x1.5 | 0.433" (11.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock | Active | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M40x1.5 | 0.433" (11.00mm) | - | - | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock | Active | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M40x2 | 0.433" (11.00mm) | - | 1.575" (40.0mm) | Brass, Nickel Plated | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock | Active | Bag | Active | Cable Gland | 0.866" (22.00mm) | 1.181" (30.00mm) | M40x2 | 0.433" (11.00mm) | - | 1.575" (40.0mm) | Brass, Nickel Plated | - | - | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |