Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5 000 : kr 0,85037 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 47 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 47 mA @ 120 Hz | - | - | 0.248" Dia (6.30mm) | 0.209" (5.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 4 000 : kr 2,66942 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 220 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 324 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | 500 : kr 36,60852 Bulk | Bulk | Obsolete | 10000 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 0.984" Dia x 2.047" L (25.00mm x 52.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | 500 : kr 36,60852 Bulk | Bulk | Obsolete | 6800 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | - | 0.984" Dia x 2.047" L (25.00mm x 52.00mm) | - | - | Through Hole | Axial, Can | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 33 µF | ±20% | 10 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 31 mA @ 120 Hz | - | - | 0.197" Dia (5.00mm) | 0.209" (5.30mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 100 µF | ±20% | 16 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 70 mA @ 120 Hz | 87.5 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.209" (5.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4.7 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 14 mA @ 120 Hz | 19.6 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.209" (5.30mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 23 mA @ 120 Hz | 32.2 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.209" (5.30mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 22 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 50 mA @ 120 Hz | 70 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.209" (5.30mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 330 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 350 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.409" L x 0.409" W (10.40mm x 10.40mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 1 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 7 mA @ 120 Hz | 10.5 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.209" (5.30mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 10 mA @ 120 Hz | 15 mA @ 10 kHz | - | 0.157" Dia (4.00mm) | 0.209" (5.30mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 4.7 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 17 mA @ 120 Hz | 25.5 mA @ 10 kHz | - | 0.197" Dia (5.00mm) | 0.209" (5.30mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 10 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | 26 mA @ 120 Hz | 39 mA @ 10 kHz | - | 0.248" Dia (6.30mm) | 0.209" (5.30mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock | Obsolete | Bulk | Obsolete | 2200 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | 1.785 A @ 120 Hz | 2.05275 A @ 10 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can |