Alarms, Buzzers, and Sirens
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 270 : kr 4,65278 Bulk | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | - | 25V (Max) | 2kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.453" (11.50mm) | |||
0 In Stock | 270 : kr 5,12659 Bulk | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | - | 25V (Max) | 2kHz | Piezo | Ringer | - | 75dB @ 1.5V, 10cm | - | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.453" (11.50mm) | |||
0 In Stock | Active | Bulk | Active | Transducer, Externally Driven | Zero-Peak Signal | - | 25V (Max) | 2kHz | Piezo | Ringer | - | 70dB @ 3V, 10cm | - | Side | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 0.866" L x 0.276" W (22.00mm x 7.00mm) | 1.063" (27.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 30 V | 40V (Max) | 1.2kHz | Piezo | Ringer | - | 68dB @ 30V, 100cm | - | Top | -20°C ~ 70°C | - | - | Through Hole | PC Pins | 1.299" Dia (33.00mm) | 0.315" (8.00mm) |