AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 158 In Stock | 1 : kr 143,30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | 1.3A | 31 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | |||
2 046 In Stock | 1 : kr 143,30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 5V | - | - | - | 6A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 86.5% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | |||
449 In Stock | 1 : kr 143,64000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | 2.5A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | |||
18 In Stock | 1 : kr 143,64000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | 630mA | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 91% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | |||
15 In Stock | 1 : kr 143,30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 6A | 20 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 82.5% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV | |||
1 In Stock | 1 : kr 143,30000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 15V | - | - | - | 2A | 30 W | Medical | Universal Input | -40°C ~ 85°C (With Derating) | 89% | Through Hole | 4-DIP Module | 2.58" L x 1.38" W x 0.91" H (65.5mm x 35.0mm x 23.0mm) | CB, CE, cURus, TUV |