AC DC Configurable Power Supply Chassis
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock | 1 : kr 5 678,06000 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 1200 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
2 In Stock | 1 : kr 5 348,56000 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 900 W | 3 kV | 90% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : kr 3 992,50200 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 600 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus | |||
0 In Stock Check Lead Time | 5 : kr 4 507,48800 Box | Box | Active | - | Standard, Low Noise | 6 | 85 ~ 264 VAC | 900 W | 3 kV | 90% | - | -20°C ~ 70°C | 10.24" L x 5.00" W (260.0mm x 127.0mm) | 1.59" (40.40mm) | CE, cURus |