WE-PD SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD SERIES
WE-PD bottom
L-Type Side

744771133

Digi-Key Part Number
732-1212-2-ND - Tape & Reel (TR)
732-1212-1-ND - Cut Tape (CT)
732-1212-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744771133
Supplier
Description
FIXED IND 33UH 2.68A 57 MOHM SMD
Detailed Description
33 µH Shielded Wirewound Inductor 2.68 A 57mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
2.68 A
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
57mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr19.93000kr19.93
10kr19.19200kr191.92
50kr17.32640kr866.32
100kr15.54280kr1,554.28
250kr14.22332kr3,555.83
Tape & Reel (TR)
QtyUnit PriceExt Price
500kr12.24860kr6,124.30