7447709271
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7447709271
XXL-Type Side
XXL-Type Top

7447709271

Digi-Key Part Number
732-1697-2-ND - Tape & Reel (TR)
732-1697-1-ND - Cut Tape (CT)
732-1697-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447709271
Supplier
Description
FIXED IND 270UH 1.6A 330MOHM SMD
Detailed Description
270 µH Shielded Wirewound Inductor 1.6 A 330mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
270 µH
Tolerance
±20%
Current Rating (Amps)
1.6 A
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr22.66000kr22.66
10kr20.72100kr207.21
50kr19.49220kr974.61
100kr18.27280kr1,827.28
Tape & Reel (TR)
QtyUnit PriceExt Price
250kr15.44272kr3,860.68
Additional Resources
AttributeDescription
Other Names
732-1697-2
732-1697-1
732-1697-6
Standard Package250