
DZ23C12-E3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C12-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C12-E3-08CT-ND - Cut Tape (CT) 112-DZ23C12-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C12-E3-08 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 20 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 12 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 2,93800 | kr 29,38 |
| 100 | kr 1,86200 | kr 186,20 |
| 500 | kr 1,39566 | kr 697,83 |
| 1 000 | kr 1,24494 | kr 1 244,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,05314 | kr 3 159,42 |
| 6 000 | kr 0,95644 | kr 5 738,64 |
| 9 000 | kr 0,90714 | kr 8 164,26 |
| 15 000 | kr 0,85173 | kr 12 775,95 |
| 21 000 | kr 0,81891 | kr 17 197,11 |
| 30 000 | kr 0,78701 | kr 23 610,30 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |

