
RQ73C1J32K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J32K4BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J32K4BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J32K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J32K4BTDF |
Description | RQ 0603 32K4 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,66000 | kr 7,66 |
| 10 | kr 6,39500 | kr 63,95 |
| 25 | kr 5,93360 | kr 148,34 |
| 50 | kr 5,60880 | kr 280,44 |
| 100 | kr 5,31060 | kr 531,06 |
| 250 | kr 4,95384 | kr 1 238,46 |
| 500 | kr 4,71428 | kr 2 357,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,98725 | kr 3 987,25 |
| 2 000 | kr 3,81588 | kr 7 631,76 |
| 3 000 | kr 3,72472 | kr 11 174,16 |
| 5 000 | kr 3,61901 | kr 18 095,05 |
| 7 000 | kr 3,55462 | kr 24 882,34 |
| 10 000 | kr 3,49069 | kr 34 906,90 |
| Unit Price without VAT: | kr 7,66000 |
|---|---|
| Unit Price with VAT: | kr 9,57500 |

