309 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J309KBTD

DigiKey Part Number
A124736TR-ND - Tape & Reel (TR)
A124736CT-ND - Cut Tape (CT)
A124736DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J309KBTD
Description
RES SMD 309K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
309 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J309KBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 199
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,65000kr 4,65
10kr 3,88600kr 38,86
25kr 3,60160kr 90,04
50kr 3,40300kr 170,15
100kr 3,21770kr 321,77
250kr 2,99712kr 749,28
500kr 2,84750kr 1 423,75
1 000kr 2,71303kr 2 713,03
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,28001kr 11 400,05
10 000kr 2,19521kr 21 952,10
15 000kr 2,15048kr 32 257,20
25 000kr 2,09888kr 52 472,00
35 000kr 2,06760kr 72 366,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,65000
Unit Price with VAT:kr 5,81250