


CPF0603B357KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B357KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B357KE1CT-ND - Cut Tape (CT) 1712-CPF0603B357KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B357KE1 |
Description | RES SMD 357K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 357 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B357KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 2,12600 | kr 21,26 |
| 25 | kr 1,97040 | kr 49,26 |
| 50 | kr 1,86120 | kr 93,06 |
| 100 | kr 1,75800 | kr 175,80 |
| 250 | kr 1,63484 | kr 408,71 |
| 500 | kr 1,55074 | kr 775,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,27140 | kr 1 271,40 |
| 2 000 | kr 1,21178 | kr 2 423,56 |
| 3 000 | kr 1,17986 | kr 3 539,58 |
| 5 000 | kr 1,14265 | kr 5 713,25 |
| 7 000 | kr 1,11990 | kr 7 839,30 |
| 10 000 | kr 1,09721 | kr 10 972,10 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

