


CPF0603B32K4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B32K4E1TR-ND - Tape & Reel (TR) 1712-CPF0603B32K4E1CT-ND - Cut Tape (CT) 1712-CPF0603B32K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B32K4E1 |
Description | RES SMD 32.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B32K4E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,98000 | kr 19,80 |
| 25 | kr 1,83560 | kr 45,89 |
| 50 | kr 1,73520 | kr 86,76 |
| 100 | kr 1,63940 | kr 163,94 |
| 250 | kr 1,52356 | kr 380,89 |
| 500 | kr 1,44510 | kr 722,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,37376 | kr 1 373,76 |
| 2 000 | kr 1,30971 | kr 2 619,42 |
| 3 000 | kr 1,27544 | kr 3 826,32 |
| 5 000 | kr 1,23547 | kr 6 177,35 |
| 7 000 | kr 1,21103 | kr 8 477,21 |
| 10 000 | kr 1,18669 | kr 11 866,90 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

