PMS9P1B05M6RE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: kr 68,04000
Datasheet
PMS9P1B05M6RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMS9P1B05M6RE
PMS9P1B05M6RE
PMS9P1B05M6RE

PMS9P1B05M6RE

DigiKey Part Number
450-2079-ND
Manufacturer
Manufacturer Product Number
PMS9P1B05M6RE
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Right Angle, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed
Panel Cutout Dimensions
Circular - 4.95mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 44,70000kr 44,70
10kr 38,63200kr 386,32
25kr 36,43160kr 910,79
50kr 34,84780kr 1 742,39
100kr 33,33200kr 3 333,20
300kr 31,05743kr 9 317,23
500kr 30,05156kr 15 025,78
1 000kr 28,73641kr 28 736,41
Manufacturers Standard Package
Unit Price without VAT:kr 44,70000
Unit Price with VAT:kr 55,87500