Upgrade
Upgrade

RR0816P-3483-D-53D | |
|---|---|
DigiKey Part Number | 408-RR0816P-3483-D-53DTR-ND - Tape & Reel (TR) 408-RR0816P-3483-D-53DCT-ND - Cut Tape (CT) 408-RR0816P-3483-D-53DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-3483-D-53D |
Description | RES SMD 348K OHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-3483-D-53D Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-3483-D-T5 | Susumu | 24 920 | 408-RG1608P-3483-D-T5CT-ND | kr 0,91000 | Upgrade |
| CPF0603B348KE1 | TE Connectivity Passive Product | 2 070 | 1712-CPF0603B348KE1CT-ND | kr 2,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,23700 | kr 2,37 |
| 25 | kr 0,22280 | kr 5,57 |
| 50 | kr 0,21160 | kr 10,58 |
| 100 | kr 0,20070 | kr 20,07 |
| 250 | kr 0,18576 | kr 46,44 |
| 500 | kr 0,17552 | kr 87,76 |
| 1 000 | kr 0,16595 | kr 165,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,15956 | kr 797,80 |
| 10 000 | kr 0,15206 | kr 1 520,60 |
| 15 000 | kr 0,14805 | kr 2 220,75 |
| 25 000 | kr 0,14337 | kr 3 584,25 |
| 35 000 | kr 0,14051 | kr 4 917,85 |
| 50 000 | kr 0,13765 | kr 6 882,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |



